Image for UP5-1R5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP5-1R5-R

DigiKey Part Number
283-UP5-1R5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP5-1R5-R
Description
FIXED IND 1.5UH 7.5A 12 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 7.5 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
12mOhm Max
Series
Frequency - Self Resonant
110MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.724" L x 0.591" W (18.40mm x 15.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.295" (7.50mm)
Current - Saturation (Isat)
18A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£1.16756£291.89
Manufacturers Standard Package
Unit Price without VAT:£1.16756
Unit Price with VAT:£1.40107