Similar

UP5-1R0-R | |
|---|---|
DigiKey Part Number | 283-UP5-1R0-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP5-1R0-R |
Description | FIXED IND 1UH 8.6A 9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 8.6 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 9mOhm Max |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.724" L x 0.591" W (18.40mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
Current - Saturation (Isat) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC5022F-1R0 | Signal Transformer | 0 | SC5022F-1R0-ND | £0.54945 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.16756 | £291.89 |
| Unit Price without VAT: | £1.16756 |
|---|---|
| Unit Price with VAT: | £1.40107 |


