Direct
Similar

UP5-151-R | |
|---|---|
DigiKey Part Number | 283-UP5-151-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP5-151-R |
Description | FIXED IND 150UH 1.5A 250 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 1.5 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Frequency - Self Resonant 4.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.724" L x 0.591" W (18.40mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
Current - Saturation (Isat) 2.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.154NLT | Pulse Electronics | 2,633 | 553-P0250.154NLTCT-ND | £1.08000 | Direct |
| 74458215 | Würth Elektronik | 38 | 732-74458215CT-ND | £2.14000 | Similar |
| SC5022F-151 | Signal Transformer | 0 | SC5022F-151-ND | £0.54945 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.16756 | £291.89 |
| Unit Price without VAT: | £1.16756 |
|---|---|
| Unit Price with VAT: | £1.40107 |




