
UP4B-680-R | |
|---|---|
DigiKey Part Number | 283-UP4B-680-RTR-ND - Tape & Reel (TR) 283-UP4B-680-RCT-ND - Cut Tape (CT) 283-UP4B-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-680-R |
Description | FIXED IND 68UH 2.4A 120 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.591" W (22.10mm x 15.00mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.62000 | £2.62 |
| 10 | £2.15300 | £21.53 |
| 100 | £1.77100 | £177.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | £1.70680 | £469.37 |
| 550 | £1.60964 | £885.30 |
| 825 | £1.55543 | £1,283.23 |
| 1,375 | £1.48983 | £2,048.52 |
| 1,925 | £1.44817 | £2,787.73 |
| 2,750 | £1.41166 | £3,882.06 |
| Unit Price without VAT: | £2.62000 |
|---|---|
| Unit Price with VAT: | £3.14400 |

