2.2 µH Unshielded Drum Core, Wirewound Inductor 12 A 4.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP4B-2R2-R

DigiKey Part Number
283-4086-2-ND - Tape & Reel (TR)
283-4086-1-ND - Cut Tape (CT)
283-4086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP4B-2R2-R
Description
FIXED IND 2.2UH 12A 4.8 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 12 A 4.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
23.7A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.870" L x 0.591" W (22.10mm x 15.00mm)
Tolerance
±20%
Height - Seated (Max)
0.310" (7.87mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR2207-2R2MLBourns Inc.437118-SDR2207-2R2MLCT-ND£0.87000Direct
P1252.222NLPulse Electronics1,270553-3549-ND£0.80500Similar
In-Stock: 208
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.68000£2.68
10£2.19900£21.99
100£1.80870£180.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275£1.79713£494.21
550£1.69482£932.15
825£1.63777£1,351.16
1,375£1.56870£2,156.96
1,925£1.52485£2,935.34
2,750£1.49589£4,113.70
Manufacturers Standard Package
Unit Price without VAT:£2.68000
Unit Price with VAT:£3.21600