150 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 239.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP4B-151-R

DigiKey Part Number
513-1233-2-ND - Tape & Reel (TR)
513-1233-1-ND - Cut Tape (CT)
513-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP4B-151-R
Description
FIXED IND 150UH 1.7A 239.2 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 239.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
239.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.870" L x 0.591" W (22.10mm x 15.00mm)
Tolerance
±20%
Height - Seated (Max)
0.310" (7.87mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,775
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.04000£2.04
10£1.67800£16.78
100£1.38020£138.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275£1.27895£351.71
550£1.20609£663.35
825£1.16545£961.50
1,375£1.11624£1,534.83
1,925£1.08501£2,088.64
2,750£1.05287£2,895.39
Manufacturers Standard Package
Unit Price without VAT:£2.04000
Unit Price with VAT:£2.44800