UP2UC-151-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 5,649
Unit Price: £0.80000
Datasheet

Direct


Bourns Inc.
In Stock: 1,743
Unit Price: £0.52000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: £0.30635
Datasheet
150 µH Unshielded Wirewound Inductor 1 A 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2UC-151-R

DigiKey Part Number
283-UP2UC-151-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2UC-151-R
Description
FIXED IND 150UH 1A 400 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 1 A 400mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.66570£399.42
Manufacturers Standard Package
Unit Price without VAT:£0.66570
Unit Price with VAT:£0.79884