UP2C-2R2-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: £0.49000
Datasheet

Similar


TDK
In Stock: 1,500
Unit Price: £0.70000
Datasheet

Similar


Pulse Electronics
In Stock: 3,930
Unit Price: £0.49429
Datasheet

Similar


Pulse Electronics
In Stock: 6,300
Unit Price: £0.73000
Datasheet
2.2 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 6.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2C-2R2-R

DigiKey Part Number
UP2C-2R2-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2C-2R2-R
Description
FIXED IND 2.2UH 7.5A 6.6 MOHM
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 6.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2C-2R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.67A
Shielding
Unshielded
DC Resistance (DCR)
6.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.508" L x 0.370" W (12.90mm x 9.40mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes