Similar
Similar
Similar
Similar

UP2C-1R5-R | |
|---|---|
DigiKey Part Number | UP2C-1R5-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2C-1R5-R |
Description | FIXED IND 1.5UH 8.1A 5.6 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 8.1 A 5.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2C-1R5-R Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.6mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.508" L x 0.370" W (12.90mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0751.152NL | Pulse Electronics | 3,140 | 553-2831-ND | £0.54190 | Similar |
| P0751.152NLT | Pulse Electronics | 0 | 553-1056-2-ND | £0.52364 | Similar |
| SC3316FH-1R5 | Signal Transformer | 0 | SC3316FH-1R5-ND | £0.42218 | Similar |
| SDR1005-1R5ML | Bourns Inc. | 1,710 | SDR1005-1R5MLCT-ND | £0.59000 | Similar |





