
UP2B-820-R | |
|---|---|
DigiKey Part Number | 283-UP2B-820-RTR-ND - Tape & Reel (TR) 283-UP2B-820-RCT-ND - Cut Tape (CT) 283-UP2B-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-820-R |
Description | FIXED IND 82UH 1.34A 223.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 1.34 A 223.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.03A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 223.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.22500 | £12.25 |
| 100 | £1.00760 | £100.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.95438 | £524.91 |
| 1,100 | £0.90004 | £990.04 |
| 1,650 | £0.86973 | £1,435.05 |
| 2,750 | £0.83305 | £2,290.89 |
| 3,850 | £0.80976 | £3,117.58 |
| 5,500 | £0.78997 | £4,344.84 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

