
UP2B-151-R | |
|---|---|
DigiKey Part Number | 513-1077-2-ND - Tape & Reel (TR) 513-1077-1-ND - Cut Tape (CT) 513-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-151-R |
Description | FIXED IND 150UH 1A 410 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1 A 410mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 410mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.34600 | £13.46 |
| 100 | £1.10730 | £110.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.96758 | £532.17 |
| 1,100 | £0.91249 | £1,003.74 |
| 1,650 | £0.88178 | £1,454.94 |
| 2,750 | £0.84458 | £2,322.59 |
| 3,850 | £0.82098 | £3,160.77 |
| 5,500 | £0.80212 | £4,411.66 |
| Unit Price without VAT: | £1.64000 |
|---|---|
| Unit Price with VAT: | £1.96800 |

