
UP2-101-R | |
|---|---|
DigiKey Part Number | 283-UP2-101-RTR-ND - Tape & Reel (TR) 283-UP2-101-RCT-ND - Cut Tape (CT) 283-UP2-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2-101-R |
Description | FIXED IND 100UH 1.4A 277.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.4 A 277.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 277.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.541" L x 0.345" W (13.74mm x 8.76mm) | |
Height - Seated (Max) | 0.231" (5.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| 10 | £1.38500 | £13.85 |
| 100 | £1.13890 | £113.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.02742 | £616.45 |
| 1,200 | £0.96895 | £1,162.74 |
| 1,800 | £0.93634 | £1,685.41 |
| 3,000 | £0.89686 | £2,690.58 |
| 4,200 | £0.87181 | £3,661.60 |
| 6,000 | £0.86444 | £5,186.64 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |

