Similar

UP1B-3R3-R | |
|---|---|
DigiKey Part Number | 283-4075-2-ND - Tape & Reel (TR) 283-4075-1-ND - Cut Tape (CT) 283-4075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1B-3R3-R |
Description | FIXED IND 3.3UH 2.9A 42.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 42.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP1B-3R3-R Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 42.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-3R3ML | Bourns Inc. | 3,829 | SDR0805-3R3MLCT-ND | £0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £1.06400 | £10.64 |
| 100 | £0.87500 | £87.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.73328 | £659.95 |
| 1,800 | £0.69156 | £1,244.81 |
| 2,700 | £0.66829 | £1,804.38 |
| 4,500 | £0.64011 | £2,880.49 |
| 6,300 | £0.62223 | £3,920.05 |
| 9,000 | £0.61787 | £5,560.83 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |


