Direct
Similar

UP1B-151 | |
|---|---|
DigiKey Part Number | 513-1068-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP1B-151 |
Description | FIXED IND 150UH 400MA 1.61 OHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.61Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.61Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP1B-151-R | Eaton - Electronics Division | 0 | 283-UP1B-151-RTR-ND | £0.83791 | Direct |
| SDR0805-151KL | Bourns Inc. | 4,189 | SDR0805-151KLCT-ND | £0.42000 | Similar |



