Parametric Equivalent
Parametric Equivalent

TVH1220-3R0106-R | |
|---|---|
DigiKey Part Number | 283-TVH1220-3R0106-R-ND |
Manufacturer | |
Manufacturer Product Number | TVH1220-3R0106-R |
Description | CAP 10F 3.0V 0.045 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 45mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXP-3R0106R-TW | CDA (Zhifengwei Technology) | 586 | 4688-CXP-3R0106R-TW-ND | £1.55000 | Parametric Equivalent |
| SDBH3R0L1061320 | Ymin | 2,727 | 5011-SDBH3R0L1061320-ND | £1.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.62800 | £6.28 |
| 50 | £0.49500 | £24.75 |
| 100 | £0.45410 | £45.41 |
| 500 | £0.38468 | £192.34 |
| 1,200 | £0.35823 | £429.88 |
| 3,600 | £0.33304 | £1,198.94 |
| 6,000 | £0.32372 | £1,942.32 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |



