
TVH1020-3R0705-R | |
|---|---|
DigiKey Part Number | 283-TVH1020-3R0705-R-ND |
Manufacturer | |
Manufacturer Product Number | TVH1020-3R0705-R |
Description | CAP 7.0F 3.0V 0.070 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 3 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 7 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 70mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.55700 | £5.57 |
| 50 | £0.43600 | £21.80 |
| 100 | £0.39880 | £39.88 |
| 500 | £0.33590 | £167.95 |
| 2,000 | £0.30045 | £600.90 |
| 4,000 | £0.28727 | £1,149.08 |
| 6,000 | £0.28067 | £1,684.02 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

