
TVH0816-3R0205-R | |
|---|---|
DigiKey Part Number | 283-TVH0816-3R0205-R-ND |
Manufacturer | |
Manufacturer Product Number | TVH0816-3R0205-R |
Description | CAP 2.0F 3.0V 0.150 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 3 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 2 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -10%, +50% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 150mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38400 | £3.84 |
| 50 | £0.29500 | £14.75 |
| 100 | £0.26760 | £26.76 |
| 500 | £0.22130 | £110.65 |
| 1,000 | £0.20699 | £206.99 |
| 3,500 | £0.18725 | £655.38 |
| 7,000 | £0.17896 | £1,252.72 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

