Parametric Equivalent

TVA1325-3R0156-R | |
|---|---|
DigiKey Part Number | 283-TVA1325-3R0156-R-ND |
Manufacturer | |
Manufacturer Product Number | TVA1325-3R0156-R |
Description | CAP 15F 3V 0.034 OHM AECQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 3 V Radial, Can 34mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 15 F | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.118" (28.40mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 34mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXP-3R0156R-TW | CDA (Zhifengwei Technology) | 8,111 | 4688-CXP-3R0156R-TW-ND | £1.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.21200 | £12.12 |
| 50 | £0.98720 | £49.36 |
| 100 | £0.91770 | £91.77 |
| 500 | £0.80038 | £400.19 |
| 1,000 | £0.76408 | £764.08 |
| 2,500 | £0.72574 | £1,814.35 |
| 5,000 | £0.70261 | £3,513.05 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |


