Parametric Equivalent
Parametric Equivalent

TVA1030-3R0106-R | |
|---|---|
DigiKey Part Number | 283-TVA1030-3R0106-R-ND |
Manufacturer | |
Manufacturer Product Number | TVA1030-3R0106-R |
Description | CAP 10F 3V 0.046 OHM AECQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 46mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 46mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV1030-3R0106-R | Eaton - Electronics Division | 0 | 283-4668-ND | £2.74000 | Parametric Equivalent |
| WEC3R0106QG | VINATech Co LTD | 250 | 4041-WEC3R0106QG-ND | £1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.60500 | £6.05 |
| 50 | £0.47580 | £23.79 |
| 100 | £0.43600 | £43.60 |
| 500 | £0.36872 | £184.36 |
| 1,000 | £0.34792 | £347.92 |
| 2,500 | £0.32594 | £814.85 |
| 5,000 | £0.31270 | £1,563.50 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |



