
TR-AHC5-V-30-R | |
|---|---|
DigiKey Part Number | 283-TR-AHC5-V-30-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR-AHC5-V-30-R |
Description | FUSE 3AB AXIAL 500V 30A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.78758 | £1,393.79 |
| Unit Price without VAT: | £2.78758 |
|---|---|
| Unit Price with VAT: | £3.34510 |

