150 nH Unshielded Molded Inductor 75 A 0.37mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1212V2-R150-R

DigiKey Part Number
283-TL1212V2-R150-RTR-ND - Tape & Reel (TR)
283-TL1212V2-R150-RCT-ND - Cut Tape (CT)
283-TL1212V2-R150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1212V2-R150-R
Description
FIXED IND 150NH 75A 0.37 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Molded Inductor 75 A 0.37mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
87A
Shielding
Unshielded
DC Resistance (DCR)
0.37mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,140
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.90300£9.03
100£0.74270£74.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£0.71040£213.12
600£0.66988£401.93
900£0.64728£582.55
1,500£0.61991£929.86
2,100£0.60253£1,265.31
3,000£0.58466£1,753.98
7,500£0.54121£4,059.07
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000