Image for TDC17-3-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC17-3-R

DigiKey Part Number
TDC17-3-R-ND
Manufacturer
Manufacturer Product Number
TDC17-3-R
Description
FUSE CARTRIDGE 3A 250VAC 10PC
Customer Reference
Detailed Description
3A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
250 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
1kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.210" Dia x 0.758" L (5.34mm x 19.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.