
TDC17-1-R | |
|---|---|
DigiKey Part Number | TDC17-1-R-ND |
Manufacturer | |
Manufacturer Product Number | TDC17-1-R |
Description | FUSE CARTRIDGE 1A 250VAC 10PC |
Customer Reference | |
Detailed Description | 1A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.210" Dia x 0.758" L (5.34mm x 19.25mm) |

