30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STSP84150B601

DigiKey Part Number
283-STSP84150B601TR-ND - Tape & Reel (TR)
283-STSP84150B601CT-ND - Cut Tape (CT)
283-STSP84150B601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSP84150B601
Description
TVS DIODE 15VWM 30VC 8-SOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
STSP84150B601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
60pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,070
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.67600£6.76
100£0.44770£44.77
500£0.34964£174.82
1,000£0.31807£318.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.28388£709.70
5,000£0.26276£1,313.80
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600