



STSP84028UL65 | |
|---|---|
DigiKey Part Number | 283-STSP84028UL65TR-ND - Tape & Reel (TR) 283-STSP84028UL65CT-ND - Cut Tape (CT) 283-STSP84028UL65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSP84028UL65 |
Description | TVS DIODE 2.8VWM 20VC 8-SOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 3V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.80800 | £8.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.38816 | £970.40 |
| 5,000 | £0.37747 | £1,887.35 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

