
STS321360B141AH | |
|---|---|
DigiKey Part Number | 283-STS321360B141AHTR-ND - Tape & Reel (TR) 283-STS321360B141AHCT-ND - Cut Tape (CT) 283-STS321360B141AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321360B141AH |
Description | TVS DIODE 36VWM 70VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.20100 | £2.01 |
| 100 | £0.12090 | £12.09 |
| 500 | £0.08986 | £44.93 |
| 1,000 | £0.07996 | £79.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06656 | £199.68 |
| 6,000 | £0.05908 | £354.48 |
| 9,000 | £0.05086 | £457.74 |
| 15,000 | £0.04745 | £711.75 |
| 21,000 | £0.04446 | £933.66 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

