
STS321240U401AH | |
|---|---|
DigiKey Part Number | 283-STS321240U401AHTR-ND - Tape & Reel (TR) 283-STS321240U401AHCT-ND - Cut Tape (CT) 283-STS321240U401AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321240U401AH |
Description | TVS DIODE 24VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.4V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.22900 | £2.29 |
| 100 | £0.12920 | £12.92 |
| 500 | £0.10966 | £54.83 |
| 1,000 | £0.07552 | £75.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06826 | £204.78 |
| 6,000 | £0.06245 | £374.70 |
| 9,000 | £0.04965 | £446.85 |
| 15,000 | £0.04705 | £705.75 |
| 21,000 | £0.04446 | £933.66 |
| 30,000 | £0.04357 | £1,307.10 |
| 75,000 | £0.03940 | £2,955.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

