
STS321120U372AH | |
|---|---|
DigiKey Part Number | 283-STS321120U372AHTR-ND - Tape & Reel (TR) 283-STS321120U372AHCT-ND - Cut Tape (CT) 283-STS321120U372AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321120U372AH |
Description | TVS DIODE 12VWM 28VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 2000W (2kW) |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 370pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 28V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 70A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23100 | £2.31 |
| 100 | £0.14650 | £14.65 |
| 500 | £0.10966 | £54.83 |
| 1,000 | £0.09777 | £97.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08033 | £240.99 |
| 6,000 | £0.07290 | £437.40 |
| 9,000 | £0.06912 | £622.08 |
| 15,000 | £0.06486 | £972.90 |
| 21,000 | £0.06234 | £1,309.14 |
| 30,000 | £0.05989 | £1,796.70 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

