
STS321120B301AH | |
|---|---|
DigiKey Part Number | 283-STS321120B301AHTR-ND - Tape & Reel (TR) 283-STS321120B301AHCT-ND - Cut Tape (CT) 283-STS321120B301AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321120B301AH |
Description | TVS DIODE 12VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 33V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18200 | £1.82 |
| 100 | £0.11440 | £11.44 |
| 500 | £0.08494 | £42.47 |
| 1,000 | £0.07542 | £75.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06153 | £184.59 |
| 6,000 | £0.05559 | £333.54 |
| 9,000 | £0.05255 | £472.95 |
| 15,000 | £0.04914 | £737.10 |
| 21,000 | £0.04712 | £989.52 |
| 30,000 | £0.04516 | £1,354.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

