Clamp Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount SOD-323
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS321120B100

DigiKey Part Number
283-STS321120B100TR-ND - Tape & Reel (TR)
283-STS321120B100CT-ND - Cut Tape (CT)
283-STS321120B100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321120B100
Description
TVS DIODE 12VWM SOD323
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Series
Applications
USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SC-76, SOD-323
Voltage - Reverse Standoff (Typ)
12V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.24200£2.42
100£0.15390£15.39
500£0.11552£57.76
1,000£0.10313£103.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08318£249.54
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800