
STS321080B100AH | |
|---|---|
DigiKey Part Number | 283-STS321080B100AHTR-ND - Tape & Reel (TR) 283-STS321080B100AHCT-ND - Cut Tape (CT) 283-STS321080B100AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321080B100AH |
Description | TVS DIODE 8VWM 23VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25400 | £2.54 |
| 100 | £0.16200 | £16.20 |
| 500 | £0.12974 | £64.87 |
| 1,000 | £0.11067 | £110.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09648 | £289.44 |
| 6,000 | £0.08825 | £529.50 |
| 9,000 | £0.08077 | £726.93 |
| 15,000 | £0.07778 | £1,166.70 |
| 21,000 | £0.07623 | £1,600.83 |
| 30,000 | £0.07329 | £2,198.70 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

