20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS321070U162AH

DigiKey Part Number
283-STS321070U162AHTR-ND - Tape & Reel (TR)
283-STS321070U162AHCT-ND - Cut Tape (CT)
283-STS321070U162AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321070U162AH
Description
TVS DIODE 7VWM 20VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
CAN, Ethernet, Telecom
Capacitance @ Frequency
165pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.22600£2.26
100£0.11650£11.65
500£0.09602£48.01
1,000£0.07256£72.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06282£188.46
6,000£0.05937£356.22
9,000£0.05011£450.99
15,000£0.04749£712.35
21,000£0.04487£942.27
30,000£0.04398£1,319.40
75,000£0.03977£2,982.75
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200