
STS321050U852AH | |
|---|---|
DigiKey Part Number | 283-STS321050U852AHTR-ND - Tape & Reel (TR) 283-STS321050U852AHCT-ND - Cut Tape (CT) 283-STS321050U852AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321050U852AH |
Description | TVS DIODE 5VWM 17VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 110A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 110A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 850pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.23900 | £2.39 |
| 100 | £0.14140 | £14.14 |
| 500 | £0.11874 | £59.37 |
| 1,000 | £0.09818 | £98.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09015 | £270.45 |
| 6,000 | £0.08576 | £514.56 |
| 9,000 | £0.07180 | £646.20 |
| 15,000 | £0.07030 | £1,054.50 |
| 21,000 | £0.06890 | £1,446.90 |
| 30,000 | £0.06743 | £2,022.90 |
| 75,000 | £0.05962 | £4,471.50 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

