


STN202075U173 | |
|---|---|
DigiKey Part Number | 283-STN202075U173TR-ND - Tape & Reel (TR) 283-STN202075U173CT-ND - Cut Tape (CT) 283-STN202075U173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN202075U173 |
Description | TVS DIODE 7.5VWM 25VC 3DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 240A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7.5V (Max) | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 240A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1700pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.16306 | £978.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28300 | £2.83 |
| 100 | £0.18090 | £18.09 |
| 500 | £0.13652 | £68.26 |
| 1,000 | £0.12218 | £122.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.21800 | £2.18 |
| 100 | £0.14700 | £14.70 |
| 500 | £0.11440 | £57.20 |
| 1,000 | £0.10356 | £103.56 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

