



STN161090U602 | |
|---|---|
DigiKey Part Number | 283-STN161090U602TR-ND - Tape & Reel (TR) 283-STN161090U602CT-ND - Cut Tape (CT) 283-STN161090U602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN161090U602 |
Description | TVS DIODE 9VWM 22VC DFN1610-2L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 90A (8/20µs) |
Mfr | Power - Peak Pulse 2000W (2kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 600pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V (Max) | Package / Case 0603 (1610 Metric) |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23800 | £2.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | £0.07521 | £22,563.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

