



STN102050UL80 | |
|---|---|
DigiKey Part Number | 283-STN102050UL80TR-ND - Tape & Reel (TR) 283-STN102050UL80CT-ND - Cut Tape (CT) 283-STN102050UL80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN102050UL80 |
Description | TVS DIODE 5VWM 12VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | DVI, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.05677 | £1,135.40 |
| Unit Price without VAT: | £0.05677 |
|---|---|
| Unit Price with VAT: | £0.06812 |

