



STN061033BL15 | |
|---|---|
DigiKey Part Number | 283-STN061033BL15TR-ND - Tape & Reel (TR) 283-STN061033BL15CT-ND - Cut Tape (CT) 283-STN061033BL15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN061033BL15 |
Description | TVS DIODE 3.3VWM 16VC DFN0603-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 16V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17100 | £1.71 |
| 100 | £0.08180 | £8.18 |
| 500 | £0.06816 | £34.08 |
| 1,000 | £0.05350 | £53.50 |
| 2,000 | £0.04727 | £94.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.05385 | £1,077.00 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |



