



SMF78CA | |
|---|---|
DigiKey Part Number | 283-SMF78CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF78CA |
Description | TVS DIODE 78VWM 126VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 1.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07298 | £218.94 |
| 6,000 | £0.06612 | £396.72 |
| 9,000 | £0.06261 | £563.49 |
| 15,000 | £0.05868 | £880.20 |
| 21,000 | £0.05635 | £1,183.35 |
| 30,000 | £0.05408 | £1,622.40 |
| Unit Price without VAT: | £0.07298 |
|---|---|
| Unit Price with VAT: | £0.08758 |

