



SMF58CA | |
|---|---|
DigiKey Part Number | 283-SMF58CATR-ND - Tape & Reel (TR) 283-SMF58CACT-ND - Cut Tape (CT) 283-SMF58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF58CA |
Description | TVS DIODE 58VWM 93.6VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 2.1A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16700 | £1.67 |
| 100 | £0.10460 | £10.46 |
| 500 | £0.07756 | £38.78 |
| 1,000 | £0.06879 | £68.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.05201 | £312.06 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


