



SMF18CAH | |
|---|---|
DigiKey Part Number | 283-SMF18CAHTR-ND - Tape & Reel (TR) 283-SMF18CAHCT-ND - Cut Tape (CT) 283-SMF18CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18CAH |
Description | TVS DIODE 18VWM 29.2VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.21200 | £2.12 |
| 100 | £0.12790 | £12.79 |
| 500 | £0.09590 | £47.95 |
| 1,000 | £0.07703 | £77.03 |
| 2,000 | £0.07442 | £148.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | £0.05424 | £16,272.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

