


SMDJ130CA | |
|---|---|
DigiKey Part Number | 283-SMDJ130CATR-ND - Tape & Reel (TR) 283-SMDJ130CACT-ND - Cut Tape (CT) 283-SMDJ130CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ130CA |
Description | TVS DIODE 130VWM 209VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 14.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.59200 | £5.92 |
| 100 | £0.38940 | £38.94 |
| 500 | £0.30246 | £151.23 |
| 1,000 | £0.27443 | £274.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23885 | £716.55 |
| 6,000 | £0.22093 | £1,325.58 |
| 9,000 | £0.21181 | £1,906.29 |
| 15,000 | £0.20155 | £3,023.25 |
| 21,000 | £0.19549 | £4,105.29 |
| 30,000 | £0.19371 | £5,811.30 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

