


SMCJ440A | |
|---|---|
DigiKey Part Number | 283-SMCJ440ATR-ND - Tape & Reel (TR) 283-SMCJ440ACT-ND - Cut Tape (CT) 283-SMCJ440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ440A |
Description | TVS DIODE 440VWM 713VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 2.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24350 | £730.50 |
| 6,000 | £0.22531 | £1,351.86 |
| 9,000 | £0.21604 | £1,944.36 |
| 15,000 | £0.20563 | £3,084.45 |
| 21,000 | £0.19947 | £4,188.87 |
| 30,000 | £0.19819 | £5,945.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.57700 | £5.77 |
| 100 | £0.37890 | £37.89 |
| 500 | £0.29396 | £146.98 |
| 1,000 | £0.26660 | £266.60 |
| 2,000 | £0.24359 | £487.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.45800 | £4.58 |
| 100 | £0.31590 | £31.59 |
| 500 | £0.25156 | £125.78 |
| 1,000 | £0.23038 | £230.38 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

