Similar



SMCJ210CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ210CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ210CAH |
Description | TVS DIODE 210VWM 337VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 337V Clamp 4.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 210V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 233V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 337V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMC250CA | Littelfuse Inc. | 5,952 | 18-TPSMC250CACT-ND | £1.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204,000 | £0.24153 | £49,272.12 |
| Unit Price without VAT: | £0.24153 |
|---|---|
| Unit Price with VAT: | £0.28984 |


