


SMCJ210A | |
|---|---|
DigiKey Part Number | 283-SMCJ210ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ210A |
Description | TVS DIODE 210VWM 337VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 337V Clamp 4.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 233V | |
Voltage - Clamping (Max) @ Ipp | 337V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20232 | £606.96 |
| 6,000 | £0.18661 | £1,119.66 |
| 9,000 | £0.17861 | £1,607.49 |
| 15,000 | £0.16962 | £2,544.30 |
| 21,000 | £0.16429 | £3,450.09 |
| 30,000 | £0.15912 | £4,773.60 |
| Unit Price without VAT: | £0.20232 |
|---|---|
| Unit Price with VAT: | £0.24278 |

