


SMBJ300CA | |
|---|---|
DigiKey Part Number | 283-SMBJ300CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ300CA |
Description | TVS DIODE 300VWM 486VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 486V |
Mfr | Current - Peak Pulse (10/1000µs) 1.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 335V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09681 | £290.43 |
| 6,000 | £0.08823 | £529.38 |
| 9,000 | £0.08505 | £765.45 |
| Unit Price without VAT: | £0.09681 |
|---|---|
| Unit Price with VAT: | £0.11617 |

