


SMBJ14CA | |
|---|---|
DigiKey Part Number | 283-SMBJ14CATR-ND - Tape & Reel (TR) 283-SMBJ14CACT-ND - Cut Tape (CT) 283-SMBJ14CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14CA |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.19400 | £1.94 |
| 100 | £0.11480 | £11.48 |
| 500 | £0.08796 | £43.98 |
| 1,000 | £0.07596 | £75.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08044 | £241.32 |
| 6,000 | £0.05759 | £345.54 |
| 9,000 | £0.05684 | £511.56 |
| 15,000 | £0.05609 | £841.35 |
| 21,000 | £0.05497 | £1,154.37 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

