


SMAJ51CA | |
|---|---|
DigiKey Part Number | 283-SMAJ51CATR-ND - Tape & Reel (TR) 283-SMAJ51CACT-ND - Cut Tape (CT) 283-SMAJ51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51CA |
Description | TVS DIODE 51VWM 82.4VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19200 | £1.92 |
| 100 | £0.11360 | £11.36 |
| 500 | £0.08648 | £43.24 |
| 1,000 | £0.06834 | £68.34 |
| 2,000 | £0.06120 | £122.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05577 | £278.85 |
| 10,000 | £0.05063 | £506.30 |
| 15,000 | £0.05057 | £758.55 |
| 25,000 | £0.03788 | £947.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

