


SMAJ440CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ440CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ440CAH |
Description | TVS DIODE 440VWM 713VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 600mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 600mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 440V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 492V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 713V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | £0.11218 | £33,654.00 |
| Unit Price without VAT: | £0.11218 |
|---|---|
| Unit Price with VAT: | £0.13462 |

