35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ22A

DigiKey Part Number
283-SMAJ22ATR-ND - Tape & Reel (TR)
283-SMAJ22ACT-ND - Cut Tape (CT)
283-SMAJ22ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ22A
Description
TVS DIODE 22VWM 35.5VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05484£274.20
Manufacturers Standard Package
Unit Price without VAT:£0.05484
Unit Price with VAT:£0.06581