324V Clamp 1.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
324V Clamp 1.3A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ200CAH

DigiKey Part Number
283-SMAJ200CAHTR-ND - Tape & Reel (TR)
283-SMAJ200CAHCT-ND - Cut Tape (CT)
283-SMAJ200CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ200CAH
Description
TVS DIODE 200VWM 324VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
324V Clamp 1.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
200V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
224V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
324V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22700£2.27
100£0.14330£14.33
500£0.10732£53.66
1,000£0.09568£95.68
2,000£0.08588£171.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000£0.06799£20,397.00
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400